Subtotal (1 unit)*
$3.99
(exc. GST)
$4.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3.99 |
*price indicative
- RS Stock No.:
- 176-3420
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Not Applicable
Related links
- RS PRO Star Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Standard 60 mm Blade, 150 mm Overall
- RS PRO Star Precision Screwdriver 60 mm Blade, 170 mm Overall
- RS PRO Star Screwdriver 50 mm Blade
- Wera Standard 60 mm Blade, 60 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- BETA 60 mm Blade, 169 mm Overall
- CK Precision 60 mm Blade, 97 mm Overall
