Waldmann Lighting Clamp Base Type Lighting Clamp Base

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.14

(exc. GST)

$79.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$72.14
100 +$70.92

*price indicative

RS Stock No.:
175-8766
Mfr. Part No.:
ILL00100C-00050472
Brand:
Waldmann
Find similar products by selecting one or more attributes.
Select all

Brand

Waldmann

Sub Type

Lighting Clamp Base

Product Type

Lighting Clamp Base

Standards/Approvals

REACH, RoHS, EU

COO (Country of Origin):
DE

Magma table lamp


Plastic light fixture with heat shield

Dimensions: lamp body Ø 120 x 110 mm
Arms 400 + 425 mm

Lamp cover made of glass

Protection rating IP20, protection class I

Connection voltage 230 V / 50 Hz

2 m mains cable

Colour: white

Fitted with: halogen bulb 12 V / 50 Watt

Desk clamp available separately under stock no. 175-8766

Base available separately under stock no. 355-5878

Related links