- RS Stock No.:
- 175-7818
- Mfr. Part No.:
- FLUKE-1555 FC w/IR3000FC
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
$10,080.00
(exc. GST)
$11,088.00
(inc. GST)
Units | Per unit |
1 + | $10,080.00 |
- RS Stock No.:
- 175-7818
- Mfr. Part No.:
- FLUKE-1555 FC w/IR3000FC
- Brand:
- Fluke
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
FLUKE Insulation Tester, 250V to 10kV DC Voltage Measuring Range, IR-to-Wireless Connector - FLUKE-1555 FC w/IR3000FC
Zero in on potential failures to boost uptime in your machinery with this insulation tester from FLUKE. It tests voltages between 250V and 10kV DC, making it a breeze to troubleshoot a broad range of industrial devices. The LCD screen has large dimensions of 105 (L) x 75mm (W), meaning you can clearly see your results at a glance. As the unit comes with an IR-to-wireless connector that lets you quickly transfer data to the FLUKE Connect software, you get real-time results to keep you up to speed with your electrical system's status.
Features & Benefits
• Long battery life lets you test up to 750 times between charges
• Wide operating temperature range between -20°C and +50°C for use in extreme environments
• Light weight of 3.7kg for ease of handling
• IP40 rating means it's protected against objects larger than 1mm
• Wide operating temperature range between -20°C and +50°C for use in extreme environments
• Light weight of 3.7kg for ease of handling
• IP40 rating means it's protected against objects larger than 1mm
Applications
• Manufacturing facilities
• Electrical testing tasks
• Energy production
• Electrical testing tasks
• Energy production
Can I set a timer on this device?
Yes. You can set a timer between 0 and 99 minutes for versatile monitoring.
Contents
Fluke 1555FC w/IR3000FC 175-7818
Test cables with alligator clips (red, black, green)
Infrared adapter with interface cable
AC power cord
Soft carrying case
Quick reference card
USB-IR cable installation guide
Heavy duty alligator clip leads
Test cables with alligator clips (red, black, green)
Infrared adapter with interface cable
AC power cord
Soft carrying case
Quick reference card
USB-IR cable installation guide
Heavy duty alligator clip leads
Specifications
Attribute | Value |
---|---|
Model Number p | 1555 FC |
Tester Type | Insulation Tester |
Maximum Test Voltage | 10000V |
Minimum Test Voltage | 250V |
Maximum Insulation Resistance Measurement | 2TΩ |
Display Type | LCD |
Test Current | 1 nA → 2 mA |
Battery Life | 750 Tests |
Power Source | Battery |
Battery Type | Rechargeable Lead Acid (Yuasa NP2.8-12) |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |
Safety Category | CAT III 1000 V, CAT IV 600V |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000 V |
Dimensions | 277 x 269 x 160mm |
Height | 160mm |
Length | 277mm |
Weight | 3.7kg |
Width | 269mm |
Related links
- Fluke 369 FC Clamp Meter Wi-Fi, Max Current 60A ac CAT III 600V
- Fluke 1630-2 FC Earth Tester, 1.5kΩ CAT III 1000V
- Fluke T3000 FC Multimeter Kit
- Fluke V3000 FC Multimeter Kit
- Fluke A3001 FC Multimeter Kit
- Fluke V3001 FC Multimeter Kit
- Fluke A3000 FC Multimeter Kit
- Fluke 1555 Insulation Tester 10000V Max CAT III 1000V