- RS Stock No.:
- 175-2379
- Mfr. Part No.:
- 05075654001
- Brand:
- Wera
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$499.66
(exc. GST)
$549.63
(inc. GST)
Units | Per unit |
1 + | $499.66 |
- RS Stock No.:
- 175-2379
- Mfr. Part No.:
- 05075654001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Click-Torque X 4 torque wrench for insert tools, 40-200 Nm
Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right and left-hand use and with square insert 14x18mm for insert tools.
For 14x18 mm interchangeable insert tools
Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
Audible and tactile release mechanism when the set torque value is reached
Measuring range: 40-200 Nm
Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
Audible and tactile release mechanism when the set torque value is reached
Measuring range: 40-200 Nm
precise to +/- 3% as per DIN EN ISO 6789-1:2017-07
Very robust design with ergonomic 2-component handle suitable for right-hand use
Very robust design with ergonomic 2-component handle suitable for right-hand use
Click-Torque X 4 torque wrench for insert tools, 40-200 Nm, 14x18 x 40-200 Nm
For 14x18 mm interchangeable insert tools
Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
Audible and tactile release mechanism when the set torque value is reached
Measuring range: 40-200 Nm: Precise to +/- 3%
Very robust design with ergonomic 2-component handle suitable for right-hand use
Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
Audible and tactile release mechanism when the set torque value is reached
Measuring range: 40-200 Nm: Precise to +/- 3%
Very robust design with ergonomic 2-component handle suitable for right-hand use
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 40 → 200Nm |
Drive Shape | Square |
Model | Click-Torque X 4 |
Overall Length | 480 mm |
Insert Size | 14 x 18mm |
Accuracy | ±3 % |
Scale Graduations | 1Nm |
Related links
- Wera Click-Torque A 6 Click Torque Wrench 1/4 in Drive, Hex Drive
- Wera Click-Torque C 2 Click Torque Wrench 1/2 in Drive, Square Drive
- Wera Click-Torque C 3 Click Torque Wrench 1/2 in Drive, Square Drive
- Wera Click-Torque C 4 Click Torque Wrench 1/2 in Drive, Square Drive
- Wera Click-Torque X 2 Click Torque Wrench Square Drive, 9 x 12mm Insert
- Wera Click-Torque XP 1 Click Torque Wrench Square Drive, 9 x 12mm Insert
- Wera Click-Torque C 5 Click Torque Wrench Square Drive
- Wera Click-Torque X 6 Click Torque Wrench, 80 → 400Nm