JST XA Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 166-7564
- Mfr. Part No.:
- SXAM-01T-P0.6
- Brand:
- JST
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 7000 units)*
$287.00
(exc. GST)
$315.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 35,000 unit(s) shipping from 30 March 2026
- Plus 119,000 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 7000 - 7000 | $0.041 | $287.00 |
| 14000 - 21000 | $0.04 | $280.00 |
| 28000 + | $0.039 | $273.00 |
*price indicative
- RS Stock No.:
- 166-7564
- Mfr. Part No.:
- SXAM-01T-P0.6
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | XA, XAD and XAG Connector Housings | |
| Series | XA | |
| Current | 3A | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With XA, XAD and XAG Connector Housings | ||
Series XA | ||
Current 3A | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
JST XA Series Crimp Contacts
The XA series crimp pin and receptacle contacts from JST are for use with XA series wire to wire crimp housings. These crimp contacts are MADE from phosphor bronze with a tin plating for a Durable part with reliable and consistent connection. Available in a range of sizes in contact, Terminal and receptacle, the XA series are Ideal for a wide range of connection applications.
XA Series
602-7922 - XAP Crimp Contact, 28-22 AWG – Standard Pack
688-1442 - XA crimp terminal, 28-22 AWG – Standard Pack
166-7490 - XA crimp terminal, 28-22 AWG – Bulk Pack
123-5951 - XA crimp receptacle contact, 28-22 AWG – Standard Pack
166-7578 - XA crimp receptacle contact, 28-22 AWG – Bulk Pack
917-4652 - XA Series crimp receptacle, 24-20 AWG – Standard Pack
165-7978 - XA Series crimp receptacle, 24-20 AWG – Bulk Pack
123-5954 - XA crimp pin contact, 28-22 AWG – Standard Pack
166-7565 - XA crimp pin contact, 28-22 AWG – Bulk Pack
123-5953 - XA crimp pin contact, 24-20 AWG – Standard Pack
166-7564 - XA crimp pin contact, 24-20 AWG – Bulk Pack
2.5mm Wire-to-Board Connector, JST XA Series
Please note- the colour of the picture displayed above is for reference only.
Related links
- JST XA Series Male Crimp Terminal 20 AWG Max
- JST XA Series Male Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- JST Female Crimp Terminal 24 AWG Max
- JST SXM Series Male Crimp Terminal 26 AWG Max
- JST J300 Series Female Crimp Terminal 20 AWG Max
- JST J300 Series Male Crimp Terminal 20 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
