RS PRO 220 μF Capacitor 160V dc, Axial, Through Hole Axial

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 25 units)*

$236.55

(exc. GST)

$260.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
25 - 25$9.462$236.55
50 - 75$9.226$230.65
100 +$9.085$227.13

*price indicative

RS Stock No.:
162-0721
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Capacitor

Capacitance

220μF

Voltage

160V dc

Construction

Cylindrical Can

Mount Type

Axial, Through Hole

Height

42mm

Polarity

Polar

Length

42mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Capacitor Ripple Current

515mA

Pin Count

2

Termination Type

Axial

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Automotive Standard

No

Leakage Current

4μA

Series

RS

Tolerance

±20 %

Dissipation Factor

15%

RS Aluminium Axial Capacitors


General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design

Applications include communication equipment and switching power supply

Related links