Panasonic 100 μF Capacitor 160V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 920-6724
- Mfr. Part No.:
- EEUED2C101S
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 920-6724
- Mfr. Part No.:
- EEUED2C101S
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 160V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 1.3A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Tolerance | ±20 % | |
| Leakage Current | 970μA | |
| Automotive Standard | AEC-Q200 | |
| Series | ED RADIAL | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 160V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 1.3A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20 % | ||
Leakage Current 970μA | ||
Automotive Standard AEC-Q200 | ||
Series ED RADIAL | ||
Dissipation Factor 8% | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.
Related links
- Panasonic 100 μF Capacitor 160V dc Through Hole - EEUED2C101S Radial Lead
- Panasonic 100 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 22 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 47 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 10 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 4.7 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 220 μF Capacitor 160V dc Through Hole Radial Lead
- Panasonic 330 μF Capacitor 160V dc Through Hole Radial Lead
