RS PRO 220μF Aluminium Electrolytic Capacitor 160V dc, Axial, Through Hole
- RS Stock No.:
- 707-6593
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$16.99
(exc. GST)
$18.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 704 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 6 | $16.99 |
| 7 - 12 | $16.57 |
| 13 + | $16.33 |
*price indicative
- RS Stock No.:
- 707-6593
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacitance | 220µF | |
| Voltage | 160V dc | |
| Mounting Type | Axial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 22 (Dia.) x 42mm | |
| Height | 42mm | |
| Length | 42mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000h | |
| Series | RS | |
| Polarised | Polar | |
| Leakage Current | <=0.03 CV or 4 μA @ 5 min | |
| Tolerance | ±20% | |
| Ripple Current | 515mA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacitance 220µF | ||
Voltage 160V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 22 (Dia.) x 42mm | ||
Height 42mm | ||
Length 42mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Series RS | ||
Polarised Polar | ||
Leakage Current <=0.03 CV or 4 μA @ 5 min | ||
Tolerance ±20% | ||
Ripple Current 515mA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- TW
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
Applications include communication equipment and switching power supply
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- Nichicon 33μF Aluminium Electrolytic Capacitor 160V dc Through Hole - UBT2C330MPD8
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
