RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc, Axial, Through Hole
- RS Stock No.:
- 170-1082
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 300 units)**
$337.80
(exc. GST)
$371.70
(inc. GST)
600 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
300 - 300 | $1.126 | $337.80 |
600 - 900 | $1.098 | $329.40 |
1200 + | $1.081 | $324.30 |
**price indicative
- RS Stock No.:
- 170-1082
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 10µF | |
Voltage | 160V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 21mm | |
Height | 21mm | |
Length | 21mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 10mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Leakage Current | <=0.03 CV or 4 μA @ 5 min | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | RS | |
Ripple Current | 60mA | |
Dissipation Factor | 15% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 10µF | ||
Voltage 160V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 21mm | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Leakage Current <=0.03 CV or 4 μA @ 5 min | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series RS | ||
Ripple Current 60mA | ||
Dissipation Factor 15% | ||
Related links
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C101
- Panasonic 220μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUEE2C221S
- Panasonic 33μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C330
- Vishay 47μF Aluminium Electrolytic Capacitor 10V dc Through Hole - MAL203034479E3