RS PRO 12V Neutral White LED Strip, 4500k Colour Temp, 1 m Length
- RS Stock No.:
- 153-3639
- Distrelec Article No.:
- 304-05-295
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$38.16
(exc. GST)
$41.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $38.16 |
| 2 - 9 | $37.10 |
| 10 + | $30.54 |
*price indicative
- RS Stock No.:
- 153-3639
- Distrelec Article No.:
- 304-05-295
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Neutral White | |
| Product Type | LED Strip | |
| Strip Length | 1m | |
| Strip Width | 8mm | |
| Voltage | 12V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 4500k | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 450lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | RoHS | |
| Series | LS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Neutral White | ||
Product Type LED Strip | ||
Strip Length 1m | ||
Strip Width 8mm | ||
Voltage 12V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 4500k | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 450lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals RoHS | ||
Series LS | ||
RS PRO Neutral White LED Strip 1 m 12 V
Looking for a reliable, straightforward lighting solution? This white LED strip from RS PRO measures one metre in length and has 60 separate LEDs for extensive lighting coverage.
The LED strip has a self-adhesive back that allows you to secure it simply, without the need for additional preparation or tools. It's also flexible enough to fit on curved surfaces and into corners. The lights are neutral white in colour, making the strip particularly suited to your home or workspace. It has a wide viewing angle of 120°, so you can see the strip from most positions.
This product is useful for indoor applications like guidance lighting and signage. It's also used to illuminate other architectural elements such as doorways.
Features and Benefits
Related links
- RS PRO 12 V Neutral White LED Strip 5 m Length
- RS PRO 12 V Neutral White LED Strip 10 m Length
- RS PRO 24 V Neutral White LED Strip 1 m Length
- RS PRO 12 V White LED Strip 1 m Length
- RS PRO 24 V Neutral White LED Strip 10 m Length
- RS PRO 24 V Neutral White LED Strip 5 m Length
- RS PRO 12 V White LED Strip 5 m Length
- RS PRO 24 V White LED Strip 1 m Length
