RS PRO 24V Neutral White LED Strip Light, 4000 → 4500K Colour Temp, 1m Length
- RS Stock No.:
- 153-3660
- Distrelec Article No.:
- 304-18-083
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$34.68
(exc. GST)
$38.15
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $34.68 |
5 + | $31.21 |
**price indicative
- RS Stock No.:
- 153-3660
- Distrelec Article No.:
- 304-18-083
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
LED Colours | Neutral White | |
Strip Length | 1m | |
Strip Width | 8mm | |
Voltage Rating | 24V | |
Number of LEDs per Metre | 60 | |
Colour Temperature | 4000 → 4500K | |
IP Rating | IP20 | |
Flexible/Rigid | Flexible | |
Series | LS | |
Select all | ||
---|---|---|
Brand RS PRO | ||
LED Colours Neutral White | ||
Strip Length 1m | ||
Strip Width 8mm | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 60 | ||
Colour Temperature 4000 → 4500K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series LS | ||
Related links
- RS PRO 12V Neutral White LED Strip Light 1m Length
- RS PRO 24V White LED Strip Light 1m Length
- RS PRO 24V Neutral White LED Strip Light 5m Length
- RS PRO 24V Neutral White LED Strip Light 10m Length
- RS PRO 12V White LED Strip Light 1m Length
- RS PRO 12V Neutral White LED Strip Light 10m Length
- RS PRO 12V Neutral White LED Strip Light 5m Length
- RS PRO 24V White LED Strip Light 5m Length