RS PRO 12V Neutral White LED Strip, 4500K Colour Temp, 10 m Length
- RS Stock No.:
- 153-3641
- Brand:
- RS PRO
Get a bulk buy discount
Add 2 more to save $30.46
View bulk pricing optionsSubtotal (1 unit)*
$304.29
(exc. GST)
$334.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 25 January 2027
- Plus 16 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $304.29 | - |
| 2 - 9 | $289.06 | $30.46 |
| 10 + | $274.61 | $296.80 |
*price indicative
- RS Stock No.:
- 153-3641
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | Neutral White | |
| Product Type | LED Strip | |
| Strip Length | 10m | |
| Strip Width | 8mm | |
| Voltage | 12V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 4500K | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 450lm/m | |
| Flexible/Rigid | Flexible | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour Neutral White | ||
Product Type LED Strip | ||
Strip Length 10m | ||
Strip Width 8mm | ||
Voltage 12V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 4500K | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 450lm/m | ||
Flexible/Rigid Flexible | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
RS PRO LED Lighting Strips – Flexible
Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.
Features and Benefits
Specification
Applications
Related links
- RS PRO 12V Neutral White LED Strip 5 m Length
- RS PRO 12V Neutral White LED Strip 1 m Length
- RS PRO 24V Neutral White LED Strip 10 m Length
- RS PRO 24V Neutral White LED Strip 5 m Length
- RS PRO 24V Neutral White LED Strip 1 m Length
- RS PRO 12V White LED Strip 5 m Length
- RS PRO 12V White LED Strip 1 m Length
- PowerLED 12V White LED Strip 5 m Length
