Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-279
- Mfr. Part No.:
- 16720
- Brand:
- Merlin Gerin
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- FR
Distri'clic XE splitters
Splitters for XE plug-in technology.
A connector combined with a splitter supplies two rows. stock no. 145-279.
Rated operating current: 63 A @ 40 °C.
Rated insulating voltage: 250 Vac
Mounting on support provided at the back of the symmetrical rail on Opale and Pragma evolution enclosures.
A connector combined with a splitter supplies two rows. stock no. 145-279.
Rated operating current: 63 A @ 40 °C.
Rated insulating voltage: 250 Vac
Mounting on support provided at the back of the symmetrical rail on Opale and Pragma evolution enclosures.
Related links
- Merlin Gerin Switch Disconnector 63A Max Current
- Merlin Gerin C60HC MCB1P 415V AC, 10 kA Breaking Capacity
- Schneider Electric Multi9 M9F Miniature Circuit Breaker 10 A 250 V dc DC, 6 kA Breaking Capacity
- MCBs
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 160 A 24 Way
- Schneider Electric Auxiliary Contact 1CO Acti 9 iOF
- Phoenix Contact Circuit Breaker for use with Circuit Breaker
- Phoenix Contact Circuit Breaker
