RS PRO Power Relay, 110V dc Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 144-1596
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$18.92
(exc. GST)
$20.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $18.92 |
| 5 + | $15.57 |
*price indicative
- RS Stock No.:
- 144-1596
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPDT | |
| Series | RFT | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 30V ac | |
| Coil Resistance | 22.8kΩ | |
| Maximum Operating Temperature | 55°C | |
| Length | 29mm | |
| Height | 28mm | |
| Coil Power | 530mW | |
| Width | 12.6mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Series RFT | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 30V ac | ||
Coil Resistance 22.8kΩ | ||
Maximum Operating Temperature 55°C | ||
Length 29mm | ||
Height 28mm | ||
Coil Power 530mW | ||
Width 12.6mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
1 pole 12A, 2 pole 8A
Slim and compact size
High-capacity and high reliability
RS Pro RFT Series SPCO Relays
RS Pro RFT series single pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Features and Benefits
Single Pole 10A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately
Related links
- Releco PCB Mount Power Relay 10A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 10A Switching Current
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, DPDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT
