Lapp SKINTOP Series 1 Cable Gland, kit contents: 1 x O-Ring
- RS Stock No.:
- 136-8519
- Mfr. Part No.:
- 53112534
- Brand:
- Lapp
Bulk discount available
Subtotal (1 pack of 5 units)*
$212.04
(exc. GST)
$233.245
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $42.408 | $212.04 |
| 75 - 245 | $41.676 | $208.38 |
| 250 + | $40.448 | $202.24 |
*price indicative
- RS Stock No.:
- 136-8519
- Mfr. Part No.:
- 53112534
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x O-Ring | |
| Number of Pieces | 1 | |
| Series | SKINTOP | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | CE | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x O-Ring | ||
Number of Pieces 1 | ||
Series SKINTOP | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals CE | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP Cable Gland, Nickel-Plated Brass Material, Halogen-Free - SKINTOP Series - 53112534
Seal off your wires securely and easily with this cable gland from LAPP. As it's made of nickel-plated brass, it's the ideal solution when you need to protect your connections from impact and corrosion in harsh environments. Its IP69 rating means it's dust-tight and protected against high-pressure, high-temperature water. All you need to do to install this cable gland is screw it in place, and you're ready to go.
Features & Benefits
• Halogen-free construction means it doesn't emit toxic fumes in the event of a fire
• Wide cable diameter range of 11 to 21mm for versatility
Applications
• Transportation infrastructure
• Commercial buildings
• Industrial processing plants
Does this cable gland offer any protection against EMI?
Yes. It has a flexible EMC contact that helps to protect your cables against interference for hiccough-free performance.
Related links
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 11mm min. IP68
- Lapp SKINTOP Series Nickel Nickel Plated Brass Cable Gland 11mm min. IP68
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 11mm min. IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit 11mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Nickel Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP MS-M Series Silver Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
