Lapp EPIC H-B 10 Series Rectangular Hood, kit contents: 1 x 10 Way Hood, 1 x M32 Cable Gland, M32
- RS Stock No.:
- 456-461
- Mfr. Part No.:
- 53112040+79050600
- Brand:
- Lapp
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$39.88
(exc. GST)
$43.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.88 | - |
| 10 + | $36.69 | 7% |
*price indicative
- RS Stock No.:
- 456-461
- Mfr. Part No.:
- 53112040+79050600
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Rectangular Hood | |
| Kit Contents | 1 x 10 Way Hood, 1 x M32 Cable Gland | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 11mm | |
| Series | EPIC H-B 10 | |
| Standards/Approvals | UL-Approval, E-File-Number E75770, UL File Nr. 79903 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Rectangular Hood | ||
Kit Contents 1 x 10 Way Hood, 1 x M32 Cable Gland | ||
IP Rating IP65 | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 21mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 11mm | ||
Series EPIC H-B 10 | ||
Standards/Approvals UL-Approval, E-File-Number E75770, UL File Nr. 79903 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP MS-M Series Cable Gland Kit, 25 Pieces, 1 x Cap Nut Kit Contents - 53112040+79050600
This cable gland kit provides a complete set of components for securing and sealing metric cables in industrial enclosures. Supplied as a bulk pack of 25 sets, it includes the essential parts required to create sealed cable entries for equipment exposed to demanding conditions. The kit is intended for use where robust mechanical strain relief and environmental sealing are needed in automation, electrical and mechanical installations.
Features and Benefits:
• Contains 25 complete sets for high-volume installations
• Includes lamellar cage insert for reliable conductor grip
• Provides ingress protection rated to IP68 IP69 for harsh environments
• Comprises cap nut, gland body and sealing ring for secure Seals
• Supplied with O-ring to maintain long-term sealing performance
• Includes lamellar cage insert for reliable conductor grip
• Provides ingress protection rated to IP68 IP69 for harsh environments
• Comprises cap nut, gland body and sealing ring for secure Seals
• Supplied with O-ring to maintain long-term sealing performance
Applications
• Suitable for control panel cable entries in automation systems
• Ideal for electrical enclosures exposed to washdown conditions
• Used with sensor and actuator cabling in factory equipment
• Can be used for machine housings requiring strain relief
• Suitable for bulk procurement by maintenance departments
• Ideal for electrical enclosures exposed to washdown conditions
• Used with sensor and actuator cabling in factory equipment
• Can be used for machine housings requiring strain relief
• Suitable for bulk procurement by maintenance departments
What items are inside each kit set?
Each set contains a cap nut, a gland body, an insert with a lamellar cage, an O‑ring and a sealing ring to assemble a sealed cable entry.
How does the insert improve mechanical retention?
The lamellar cage design bites into the cable sheath to distribute clamping forces and reduce slip under bending and tensile loads.
Which approvals indicate suitability for industrial use?
The components are supplied with multiple standards and approvals covering electrical fittings and enclosure entries accepted by several certification schemes.
Is this kit intended for single or repeated installations?
The 25-piece cable gland set format supports multiple installations or stock replenishment for repeated assembly tasks.
Related links
- Lapp SKINTOP MS-M Series 25 Cable Gland Kit 1 x Gland body 1
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x O-Ring, 1
- Lapp SKINTOP Series Cable Gland 1 x Contact Spring 1 x Insert with Lamellar
- Lapp SKINTOP Series Cable Gland 1 x Contact Brush 1 x Insert with Lamellar
- Lapp SKINDICHT Series 5 Cable Gland 1 x Gland Body 1 x
- Lapp SKINTOP MS-M Series 25 Cable Gland Kit Gland Body O-Ring,
- Lapp SKINTOP Series 6 Cable Gland 1 x Contact Spring 1 x Insert with
- Lapp SKINTOP Series Cable Gland 1 x Gland Body 1 x Sealing Ring, PG9
