Lapp SKINTOP MS-HF Series Halogen Free Cable Gland, kit contents: 5 x Cable Gland, M32
- RS Stock No.:
- 136-8514
- Mfr. Part No.:
- 53112574
- Brand:
- Lapp
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$151.69
(exc. GST)
$166.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | $30.338 | $151.69 |
| 75 - 245 | $29.592 | $147.96 |
| 250 + | $28.662 | $143.31 |
*price indicative
- RS Stock No.:
- 136-8514
- Mfr. Part No.:
- 53112574
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Halogen Free Cable Gland | |
| Kit Contents | 5 x Cable Gland | |
| Series | SKINTOP MS-HF | |
| Hazardous Area Certification | HL 3 | |
| Standards/Approvals | DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Halogen Free Cable Gland | ||
Kit Contents 5 x Cable Gland | ||
Series SKINTOP MS-HF | ||
Hazardous Area Certification HL 3 | ||
Standards/Approvals DIN EN 45545-2: 2016-02 & 2020-10, DIN EN 45545-3: 2013-08 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, 32mm Thread size, 21mm Maximum Cable Diameter - 53112574
This cable gland is designed for robust and flexible applications in various environments. Made from nickel-plated brass, it is engineered for durability and performance in both indoor and outdoor settings. The M32 fitting accommodates cable diameters ranging from 11mm to 21mm, making it versatile for different installation needs. With an IP68 rating, it ensures protection against dust and water ingress, making it ideal for demanding conditions.
Features & Benefits
• Constructed from nickel-plated brass for longevity
• Flame retardant and halogen-free material for safety
• Temperature range of -25°C to +100°C for diverse use
• Hazard Level HL3 certification suitable for industrial use
• Includes a lamellar cage ensuring effective strain relief
Applications
• Ideal for use in industrial installations and storage facilities
• Suitable for aeration systems and public buildings
• Utilised in underground tunnels to ensure human safety
• Appropriate for involving significant environmental exposure
What advantages does the flame retardant property provide in hazardous environments?
This feature significantly enhances safety by reducing the risk of fire hazards, making it suitable for use in environments with strict safety regulations such as industrial spaces and tunnels.
How does the IP68 rating benefit outdoor installations?
The IP68 rating protects against water and dust ingress, ensuring that the cable connections remain secure and functional, even in harsh weather conditions.
What is the significance of the temperature range for the applications?
The extensive temperature range allows it to function effectively in both high and low temperatures, which is particularly important for systems exposed to fluctuating environmental conditions.
Related links
- Lapp SKINTOP Series 25 Cable Gland M32
- Lapp SKINTOP Series 5 Cable Gland M32
- Lapp SKINTOP Series 10 Cable Gland M32
- Lapp SKINTOP Series 25 Cable Gland M16
- Lapp SKINTOP Series 25 Cable Gland M20
- Lapp SKINTOP Series 25 Cable Gland PG13.5
- Lapp SKINTOP Series 25 Cable Gland PG29
- Lapp SKINTOP Series 25 Cable Gland PG16
