Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Valve Accessories
Festo FBS Plug Connector
RS Stock No.:
136-6555
Mfr. Part No.:
FBS-M12-5GS-PG9
Brand:
Festo
View this category
1 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$53.99
(exc. GST)
$59.39
(inc. GST)
Units
Per unit
1 +
$53.99
RS Stock No.:
136-6555
Mfr. Part No.:
FBS-M12-5GS-PG9
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
FBS-M12-5GS-PG9 Specification Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
HU
Fieldbus Module Adaptor
FBA-1, FBA-2
Plugs and plug sockets for fieldbus connection
136-6739
, straight socket Sub-D 9-pin to straight plug M12 5-pin, for CANopen/DeviceNet
136-6738
, straight socket Sub-D 9-pin to straight plug/socket M12 5-pin, for CANopen/DeviceNet
136-6748
, straight plug Sub-D 9-pin to straight plug/socket M12 5-pin, for PRPFIBUS/CC-LINK
FBSD
Plug sockets for fieldbus connection
Connection cross section: 0.75 mm² to 2.5 mm²
136-6557
, straight socket M12 5-pin, for FBA-2-M12-5POL
136-6740
, angled socket 5-pin, screw terminal, for FBA-1-SL-5POL
FBS-SUB
Fieldbus plug with 9-pin Sub-D connection
Connection cross section: 0.75 mm²
136-6555
, straight plug for FBA-2-M12-5POL
136-6747
, plug for DeviceNet/CANopen
136-6746
, straight plug for PROFIBUS
136-6751
, angled plug for CANopen
136-6750
, plug for PROFIBUS
FBTA
T-adapter for fieldbus connection on valve terminals
136-6551
, plug M12 5-pin to 2 x socket M12 5-pin
Fieldbus Modules
Attribute
Value
Accessory Type
Plug Connector
Manufacturer Series
FBS
Product Type
Plug
For Use With
Fieldbus Connection, Siemens Interface to Valve Terminal
Related links
Festo FBS Plug Connector
Festo FBS Plug
Festo SEA-M12 Plug Connector
Phoenix Contact FBS 3-6 BU Series Plug-in Bridge
Phoenix Contact FBS 7 - 8 Series Plug-in Bridge
Festo FBA Plug Connector
Festo CAPC Plug Connector
Festo FB-TA Plug Connector