Festo SD-SUB-D, 177675 Multi-pin plug connection
- RS Stock No.:
- 278-6848
- Mfr. Part No.:
- SD-SUB-D-BU15
- Brand:
- Festo
Subtotal (1 unit)*
$44.37
(exc. GST)
$48.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.37 |
*price indicative
- RS Stock No.:
- 278-6848
- Mfr. Part No.:
- SD-SUB-D-BU15
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | SD-SUB-D | |
| Model Number | 177675 | |
| For Use With | Multi-pin plug connection | |
| Standards/Approvals | VDMA24364-B2-L, IP65 | |
| Product Type | Plug Connector | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series SD-SUB-D | ||
Model Number 177675 | ||
For Use With Multi-pin plug connection | ||
Standards/Approvals VDMA24364-B2-L, IP65 | ||
Product Type Plug Connector | ||
- COO (Country of Origin):
- DE
Festo SD-SUB-D Series Plug Connector, Multi-pin Connection, IP65 - SD-SUB-D-BU15, Numeric Part Number: 177675
This plug connector provides a robust Interface for multi-pin plug connections in industrial settings. It is designed to link equipment within automation and electrical systems while meeting recognised protection and industry Interface standards.
Features & Benefits
• Rated to IP65 protection for dust and water resistance
• Conforms to VDMA24364-B2-L for standardised connectivity
• Suited for multi-pin configurations improving signal consolidation
• Compatible with circular plug layouts for Compact installations
• Conforms to VDMA24364-B2-L for standardised connectivity
• Suited for multi-pin configurations improving signal consolidation
• Compatible with circular plug layouts for Compact installations
**Applications**
• Suitable for connecting sensors and actuators in factory automation
• Ideal for wiring control cabinets requiring sealed connections
• Used with multi-pin cable harnesses in machine assemblies
• Can be used for field devices exposed to washdown environments
• Ideal for wiring control cabinets requiring sealed connections
• Used with multi-pin cable harnesses in machine assemblies
• Can be used for field devices exposed to washdown environments
What environmental protection does it offer for outdoor use?
The sealing provides IP65-level defence, which prevents dust ingress and resists water jets, allowing deployment in areas exposed to splashing or light washdown.
Which industry specification ensures interoperability with other components?
It meets the VDMA24364-B2-L specification, allowing compatibility with systems designed to that particular Interface standard.
How does this connector support dense wiring requirements?
Its design accommodates multi-pin plug arrangements and circular plug formats, enabling multiple signals or power lines to be routed through a single Compact connector.
Related links
- Festo SD 192768 Valve terminal, Multi-pin plug connection
- Festo SD-SUB-D, 18709
- Festo SD-SUB-D, 18708
- Festo SD, 527522
- Festo For Use With Multi Pin Plug Connection
- Festo For Use With Multi-Pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo For Use With Only for Multi-pin Plug Connection Valve Terminal VTSA/VTSA-F
- Festo Fieldbus Festo I Port (Io Link) IP68, IP65 30V
