Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Valves
Pneumatic Valve Accessories
Festo FBA Plug Connector
RS Stock No.:
136-6738
Mfr. Part No.:
FBA-2-M12-5POL
Brand:
Festo
View this category
7 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$48.46
(exc. GST)
$53.31
(inc. GST)
Units
Per unit
1 +
$48.46
RS Stock No.:
136-6738
Mfr. Part No.:
FBA-2-M12-5POL
Brand:
Festo
Technical data sheets
Legislation and Compliance
Product Details
Specifications
FBA-2-M12-5POL Specification Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Fieldbus Module Adaptor
FBA-1, FBA-2
Plugs and plug sockets for fieldbus connection
136-6739
, straight socket Sub-D 9-pin to straight plug M12 5-pin, for CANopen/DeviceNet
136-6738
, straight socket Sub-D 9-pin to straight plug/socket M12 5-pin, for CANopen/DeviceNet
136-6748
, straight plug Sub-D 9-pin to straight plug/socket M12 5-pin, for PRPFIBUS/CC-LINK
FBSD
Plug sockets for fieldbus connection
Connection cross section: 0.75 mm² to 2.5 mm²
136-6557
, straight socket M12 5-pin, for FBA-2-M12-5POL
136-6740
, angled socket 5-pin, screw terminal, for FBA-1-SL-5POL
FBS-SUB
Fieldbus plug with 9-pin Sub-D connection
Connection cross section: 0.75 mm²
136-6555
, straight plug for FBA-2-M12-5POL
136-6747
, plug for DeviceNet/CANopen
136-6746
, straight plug for PROFIBUS
136-6751
, angled plug for CANopen
136-6750
, plug for PROFIBUS
FBTA
T-adapter for fieldbus connection on valve terminals
136-6551
, plug M12 5-pin to 2 x socket M12 5-pin
Fieldbus Modules
Attribute
Value
Accessory Type
Plug Connector
Manufacturer Series
FBA
For Use With
Control Systems
Product Type
Plug Connector
Related links
Festo FBA Plug Connector
Festo FB-TA Plug Connector
Festo NTSD Plug Connector
Festo CPX Electrical Interface
Festo FBSD Plug Connector
CP-A08-M12-5POL Electrical module
Festo CPX Manifold Block
Festo CP Input Module