- RS Stock No.:
- 136-3621
- Brand:
- RS PRO
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.29
(exc. GST)
$25.62
(inc. GST)
Units | Per unit |
1 + | $23.29 |
- RS Stock No.:
- 136-3621
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Lockable Paddle Latches
Specifications
Attribute | Value |
---|---|
Material | Steel |
Finish | Black Powder Coating |
Lockable | Yes |
Spring Loaded | Yes |
Latch Type | Paddle Latch |
Dimensions | 84 x 68 x 41mm |