CK Phillips, PH0 Tip, 60 mm Blade, VDE/1000V, 155 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
132-5264
Mfr. Part No.:
T49142-0
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Tip Type

Phillips

Tip Size

PH0

VDE/1000V Approved

Yes

Blade Length

60 mm

Overall Length

155 mm

Blade Material

Chrome Vanadium Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

Related links