RS PRO Black Polyamide 6 Cable Gland Locknut, M40 Thread

Bulk discount available

Subtotal (1 pack of 5 units)*

$11.57

(exc. GST)

$12.725

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 30 March 2026
  • Plus 790 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45$2.314$11.57
50 - 245$2.292$11.46
250 +$1.89$9.45

*price indicative

RS Stock No.:
127-546
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Polyamide 6

Product Type

Cable Gland Locknut

Thread Size

M40

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO PA6 Nylon Cable Gland Locknuts


From the trusted RS PRO brand, these locknuts are designed to be used with appropriately sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nylon construction for a strong and lightweight that is suitable for many applications and environments.

Available in the following sizes;


• 127-259 is an M16 nylon locknut;• 127-417 is an M20 nylon locknut;• 127-653 is an M25 nylon locknut;• 127-524 is an M32 nylon locknut;• 127-546 is an M40 nylon locknut;• 127-530 is an M50 nylon locknut

Features and Benefits


• A selection of 1.5 mm pitch Metric locknuts;• Temperature Range -20 °C to 80 °C;• Threads Metric Conduit BS3643;• Complies with EU Directive 2002/95/EC-ROHS;• Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE

Applications


Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;

• Electrical power control

• Data and telecommunications equipment

• Machine and equipment manufacturing

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Note

Same product as 127-568

Related links