Entrelec Grey Polyamide Cable Gland Locknut, M40 Thread

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.84

(exc. GST)

$7.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 530 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$0.684$6.84-
50 - 90$0.627$6.278%
100 - 140$0.582$5.8214%
150 - 190$0.543$5.4320%
200 +$0.488$4.8828%

*price indicative

RS Stock No.:
274-8958
Mfr. Part No.:
1SNG607017R0000
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

M40

Colour

Grey

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, UL 94

COO (Country of Origin):
TR
The Entrelec Lock nuts are made from polyamide material. This locknut allows safe fastening of cable glands.

Flanged design offers safe sealing

For standard industrial applications

Flammability V2 according to UL94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy