Phoenix Contact Black Polyamide Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 638-775
- Mfr. Part No.:
- 1411218
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 37 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $6.42 | $1.284 |
*price indicative
- RS Stock No.:
- 638-775
- Mfr. Part No.:
- 1411218
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide | |
| Thread Size | M40 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide | ||
Thread Size M40 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a high quality fastening solution tailored for M40 x 1.5 threads, designed to securely hold components in place. This flat nut comes in a striking jet black colour and is constructed from durable PA material, ensuring long lasting performance. With a flammability rating of UL 94V2, you can trust that this product meets stringent safety standards. The precision engineered dimensions guarantee an excellent fit and reliable operation for a variety of industrial applications. Streamline your installation processes with this robust and adaptable component that enhances both functionality and aesthetics in any setting.
Designed for M40 x 1.5 threaded connections for easy integration
Constructed from PA for outstanding durability and resilience
Jet black finish provides a sleek and professional appearance
Precision dimensions ensure a secure and reliable fit
Halogen free material supports environmentally friendly applications
Related links
- Phoenix Contact Grey M40 Thread
- RS PRO Black Polyamide 6 Cable Gland Locknut, M40 Thread
- Fibox Polyamide Cable Gland Locknut, M40 Thread
- Lapp Grey Polyamide Cable Gland Locknut, M40 Thread
- Lapp Light Grey Polyamide Cable Gland Locknut, M40 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M40 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M40 Thread
- Entrelec Grey Polyamide 6 Cable Gland Locknut, M40 Thread
