- RS Stock No.:
- 125-6868
- Mfr. Part No.:
- 19461100293
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 125-6868
- Mfr. Part No.:
- 19461100293
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han Eco Surface Mount Connector Housing
From Harting, this Han Eco surface mount connector housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connector inserts in industrial applications.
Features and Benefits
IP65 Degree of Protection
Operating Temperature: -40°C to +125°C
Operating Temperature: -40°C to +125°C
Available in this Range
125-6862 is a size 10A Surface Mount Housing with an M25 gland
125-6863 is a size 10A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6864 is a size 10A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6865 is a size 10A Surface Mount Housing with two M20 glands
125-6866 is a size 10A Surface Mount Housing with two M25 glands
125-6867 is a size 10A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6868 is a size 10A Surface Mount Housing with two M25 glands
125-6877 is a size 16A Surface Mount Housing with an M20 gland
125-6878 is a size 16A Surface Mount Housing with an M25 gland
125-6879 is a size 16A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6880 is a size 16A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6881 is a size 16A Surface Mount Housing with two M20 glands
125-6882 is a size 16A Surface Mount Housing with two M25 glands
125-6883 is a size 16A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6884 is a size 16A Surface Mount Housing with two M25 glands and a Thermoplastic Cover
125-6863 is a size 10A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6864 is a size 10A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6865 is a size 10A Surface Mount Housing with two M20 glands
125-6866 is a size 10A Surface Mount Housing with two M25 glands
125-6867 is a size 10A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6868 is a size 10A Surface Mount Housing with two M25 glands
125-6877 is a size 16A Surface Mount Housing with an M20 gland
125-6878 is a size 16A Surface Mount Housing with an M25 gland
125-6879 is a size 16A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
125-6880 is a size 16A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
125-6881 is a size 16A Surface Mount Housing with two M20 glands
125-6882 is a size 16A Surface Mount Housing with two M25 glands
125-6883 is a size 16A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
125-6884 is a size 16A Surface Mount Housing with two M25 glands and a Thermoplastic Cover
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Series | Han-Eco |
Type | Connector Housing |
Mounting Type | Surface Mount |
Thread Size | M25 |
Manufacturer Size Code | 10 A |
Body Orientation | Straight |
Range | Han |