HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 10A
- RS Stock No.:
- 125-6867
- Mfr. Part No.:
- 19461100292
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
$174.33
(exc. GST)
$191.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $174.33 |
| 10 - 24 | $170.11 |
| 25 + | $164.76 |
*price indicative
- RS Stock No.:
- 125-6867
- Mfr. Part No.:
- 19461100292
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Housing | |
| Sub Type | Connector Housing | |
| Locking Type | 1 Lever | |
| Series | Han-Eco | |
| Mount Type | Surface Mount | |
| Manufacturer Size Code | 10A | |
| Body Material | Polyamide | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Cable Entry Angle | Side | |
| Number of Levers | 1 | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Housing | ||
Sub Type Connector Housing | ||
Locking Type 1 Lever | ||
Series Han-Eco | ||
Mount Type Surface Mount | ||
Manufacturer Size Code 10A | ||
Body Material Polyamide | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
Cable Entry Angle Side | ||
Number of Levers 1 | ||
Thread Size M20 | ||
- COO (Country of Origin):
- DE
Han Eco Surface Mount Connector Housing
From Harting, this Han Eco surface mount connector housing has an integrated cable gland and single locking lever. Constructed from fibre-glass reinforced polyamide, the hood is for use with Han-Eco connector inserts in industrial applications.
Features and Benefits
• IP65 Degree of Protection
• Operating Temperature: -40°C to +125°C
Available in this Range
• 125-6862 is a size 10A Surface Mount Housing with an M25 gland
• 125-6863 is a size 10A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
• 125-6864 is a size 10A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
• 125-6865 is a size 10A Surface Mount Housing with two M20 glands
• 125-6866 is a size 10A Surface Mount Housing with two M25 glands
• 125-6867 is a size 10A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
• 125-6868 is a size 10A Surface Mount Housing with two M25 glands
• 125-6877 is a size 16A Surface Mount Housing with an M20 gland
• 125-6878 is a size 16A Surface Mount Housing with an M25 gland
• 125-6879 is a size 16A Surface Mount Housing with an M20 gland and a Thermoplastic Cover
• 125-6880 is a size 16A Surface Mount Housing with an M25 gland and a Thermoplastic Cover
• 125-6881 is a size 16A Surface Mount Housing with two M20 glands
• 125-6882 is a size 16A Surface Mount Housing with two M25 glands
• 125-6883 is a size 16A Surface Mount Housing with two M20 glands and a Thermoplastic Cover
• 125-6884 is a size 16A Surface Mount Housing with two M25 glands and a Thermoplastic Cover
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 10A
- HARTING Han-Eco Range Heavy Duty Power Connector Hood 1, 10A
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 16A
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 1, 6B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 24B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 6B
