HARTING Han Eco Series Heavy Duty Power Connector Housing, M20 Thread
- RS Stock No.:
- 125-6879
- Mfr. Part No.:
- 19461160252
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-6879
- Mfr. Part No.:
- 19461160252
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Eco Series | |
| Type | Connector Housing | |
| Thread Size | M20 | |
| Mounting Type | Surface Mount | |
| Size | 16A | |
| Manufacturer Size Code | 16A | |
| Body Orientation | Straight | |
| Current Rating | 16A | |
| Range | Han | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Eco Series | ||
Type Connector Housing | ||
Thread Size M20 | ||
Mounting Type Surface Mount | ||
Size 16A | ||
Manufacturer Size Code 16A | ||
Body Orientation Straight | ||
Current Rating 16A | ||
Range Han | ||
- COO (Country of Origin):
- DE
Related links
- HARTING Han Eco Series Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han-Eco Power Connector Housing, M20 Thread
- HARTING Han EMC Heavy Duty Power Connector Housing, M20 Thread
- HARTING Han A Series Heavy Duty Power Connector Hood, M20 Thread
- HARTING Han Eco Heavy Duty Power Connector Housing Straight Han Range
- HARTING Han-Eco Power Connector Housing, M25 Thread
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 16B
