Orbitec Linolite Series LED Strip Light, 230V ac, 500 mm Length, 8 W, 2700k

Subtotal (1 unit)*

$69.50

(exc. GST)

$76.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$69.50

*price indicative

RS Stock No.:
125-0696
Mfr. Part No.:
180618
Brand:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

Strip Light

Luminous Flux

650lm

Voltage

230V ac

Length

500mm

Power

8W

Colour Temperature

2700k

Width

500mm

Diameter

30mm

Standards/Approvals

RoHS, EuP 2005/32/EC

Colour

Warm White

Dimmable

No

Lamp Supplied

Yes

Diffuser Finish

Opal

Series

Linolite

Anti-corrosive

No

Orbitec Linolite LED Strip Lights, S14s and S14d


LED opal tube lights, 30mm diameter, non-dimmable with S14S caps (RS 125-0696)or S14D caps (RS 125-0697 and 125-0698).

Related links