Siretta OSCAR1A/5M/FMEF/S/S/31 Whip Multiband Antenna with FME Connector, 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M),
- RS Stock No.:
- 124-8875
- Mfr. Part No.:
- OSCAR1A/5M/FMEF/S/S/31
- Brand:
- Siretta
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$65.69
(exc. GST)
$72.26
(inc. GST)
Units | Per unit |
1 - 4 | $65.69 |
5 + | $59.13 |
- RS Stock No.:
- 124-8875
- Mfr. Part No.:
- OSCAR1A/5M/FMEF/S/S/31
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OSCAR 1A Penta Band GSM/GPRS/3G Wall Mounted Antenna, Siretta
The Oscar 1A omnidirectional wall mount antenna is tuned to quad band GSM/GPRS and 3G frequencies. Made from black ABS plastic with a lightweight aluminium mounting bracket. Designed for outdoor and its high-quality monopole design provides a peak gain of 5 dBi.
Common applications include remote monitoring and alarm & security systems.
Supplied with a choice of cable lengths and either an SMA or FME connector:
OSCAR1A/0.2M/FMEF/S/S/31 - 0.2 metre cable with FME female connector (RS 124-8696)
OSCAR1A/5M/FMEF/S/S/31 - 5 metre cable with FME female connector (RS 124-8875)
OSCAR1A/10M/FMEF/S/S/31 - 10 metre cable with FME female connector (RS 124-8697)
OSCAR1A/5M/SMAM/S/S/31 - 5 metre cable with SMA male connector (RS 124-8874)
OSCAR1A/10M/SMAM/S/S/31 - 10 metre cable with SMA male connector (RS 124-8876)
Common applications include remote monitoring and alarm & security systems.
Supplied with a choice of cable lengths and either an SMA or FME connector:
OSCAR1A/0.2M/FMEF/S/S/31 - 0.2 metre cable with FME female connector (RS 124-8696)
OSCAR1A/5M/FMEF/S/S/31 - 5 metre cable with FME female connector (RS 124-8875)
OSCAR1A/10M/FMEF/S/S/31 - 10 metre cable with FME female connector (RS 124-8697)
OSCAR1A/5M/SMAM/S/S/31 - 5 metre cable with SMA male connector (RS 124-8874)
OSCAR1A/10M/SMAM/S/S/31 - 10 metre cable with SMA male connector (RS 124-8876)
Specifications
Temperature Range: -30 to +70°C
Impedance: 50 Ω
Gain: 5 dBi
VSWR: <1.8:1
Polarisation: Vertical (Omnidirectional)
Radiating Element: Monopole
Cable: Low loss CFD195
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2.1 GHz
Dimensions
Antenna diameter: 25 mm (cylinder)
Antenna height: 205 ±5 mm
Bracket length: 151 ±5 mm
Bracket height: 79 ±5 mm
Bracket thickness: 3 mm
Temperature Range: -30 to +70°C
Impedance: 50 Ω
Gain: 5 dBi
VSWR: <1.8:1
Polarisation: Vertical (Omnidirectional)
Radiating Element: Monopole
Cable: Low loss CFD195
Operating Frequencies
Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz
3G: 2.1 GHz
Dimensions
Antenna diameter: 25 mm (cylinder)
Antenna height: 205 ±5 mm
Bracket length: 151 ±5 mm
Bracket height: 79 ±5 mm
Bracket thickness: 3 mm
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G, 4G (LTE Cat-M), 4G (LTE), 5G (LTE), NB IoT, NB-IoT |
Frequency Range | 699 → 6000 Mhz |
Connector Type | FME |
Gain | 5dBi |
Antenna Physical Form | Whip |
Antenna Mounting Type | Wall/Pole |
Series | Oscar 1A |
Lead Length | 5m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |
Antenna Internal Construction | Monopole |
Connector Gender | Female |
Related links
- D-Link 4G LTE Mobile WiFi Hotspot 150 Mbps 4G
- Phoenix Contact TC ROUTER 4202T-4G EU WLAN 4G LTE
- Siretta MIKE1A/5M/FMEF/S/S/20 Stubby Multiband Antenna with FME...
- Siretta MIKE1A/2.5M/FMEF/S/S/20 Stubby Multiband Antenna with FME...
- Siretta DELTA8A/x/SMAM/S/S/17 Stubby Multiband Antenna with SMA...
- D-Link 4G dongles used for connection to the internet 4G USB 2.0...
- Siretta OSCAR1A/5M/SMAM/S/S/31 Whip Multiband Antenna with SMA...
- Siretta DELTA8A/x/SMAM/S/RP/17 Stubby Multiband Antenna with SMA...