Siretta OSCAR1A/5M/SMAM/S/S/31 Puck Multi-Band Antenna with SMA Male Connector, IEEE 802.15.4, NB IoT, ISM Band,

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$74.75

(exc. GST)

$82.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 24 March 2026
  • Plus 323 unit(s) shipping from 24 March 2026
  • Plus 4 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$74.75
5 +$67.27

*price indicative

RS Stock No.:
124-8874
Mfr. Part No.:
OSCAR1A/5M/SMAM/S/S/31
Brand:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

RF Protocols

IEEE 802.15.4, NB IoT, ISM Band, Bluetooth (BLE), 5G, Cat-M, 4G (LTE), WiFi, 4G (LTE Cat-M), 3G (UMTS), ISM, LoRaWAN, 4G, 2G (GSM/GPRS), 5G (LTE), ZigBee

Minimum Frequency

410MHz

Connector Type

SMA Male

Gain

5dB

Antenna Mount Type

Screw

Antenna Physical Form

Puck

Internal/External

External

Series

Oscar 1A

Lead Length

5m

Directivity

Omni-Directional

Maximum Frequency

5990MHz

Connector Gender

Male

Lead Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Siretta Oscar 1A - 5G/4G, LoRa, SigFox ISM Omnidirectional Wall Mount Antenna SMA Male Connector 5M Cable


The Oscar 1A is a high-performance omnidirectional wall/bracket mount antenna, operating on global 4G and 5G frequencies, with great performance on the ISM 868/915 MHz bands.

Ruggedly constructed with black ABS plastic over the radiating element and with a lightweight yet durable aluminium mounting bracket.

The high quality monopole design improves communication reliability for applications like remote sensor monitoring, alarm & security systems and other IoT applications demanding an all weather antenna.

Cables are terminated with either an SMA male or FME female connector type.

Alternative cable lengths or connector types may be specified for short run volume orders.

Key Features


Supports LoRa, Sigfox, ISM 868 MHz, ISM 915 MHz, IEEE 802.15.4

Supports 5G NR / 4G LTE / 3G UMTS / Quad-band 2G GSM

Supports LTE Cat M, LTE Cat NB, NR Cat NB bands

Additional Considerations


Improved signal quality with low loss cable

Housed in a robust ABS casing

Bracket provides secure permanent fixing

Does not require additional placement on metallic surface

Electrical Specifications


Impedance: 50 Ohm

Polarization: Vertical

Max Input Power: 50 W

Ground plane independent: Yes

Environmental Specifications


  • Operating Temperature range: -20 to +80 °C

  • Storage Temperature range: -20 to +80 °C

  • Mechanical Specifications


    Mechanical Specifications

    Dimensions: 205 mm height x 25 mm diameter

    Weight: 250 g

    Connector: SMA Male

    Cable: Low Loss CFD195 4.95 mm diameter

    Mounting method: L-type Mount

    Housing materials: ABS (casing), Aluminium (radiator)

    OSCAR 1A Penta Band GSM/GPRS/3G Wall Mounted Antenna, Siretta


    The Oscar 1A omnidirectional wall mount antenna is tuned to quad band GSM/GPRS and 3G frequencies. Made from black ABS plastic with a lightweight aluminium mounting bracket. Designed for outdoor and its high-quality monopole design provides a peak gain of 5 dBi.

    Common applications include remote monitoring and alarm & security systems.

    Supplied with a choice of cable lengths and either an SMA or FME connector:

    OSCAR1A/0.2M/FMEF/S/S/31 - 0.2 metre cable with FME female connector (RS 124-8696)

    OSCAR1A/5M/FMEF/S/S/31 - 5 metre cable with FME female connector (RS 124-8875)

    OSCAR1A/10M/FMEF/S/S/31 - 10 metre cable with FME female connector (RS 124-8697)

    OSCAR1A/5M/SMAM/S/S/31 - 5 metre cable with SMA male connector (RS 124-8874)

    OSCAR1A/10M/SMAM/S/S/31 - 10 metre cable with SMA male connector (RS 124-8876)

    Specifications

    Temperature Range: -30 to +70°C

    Impedance: 50 Ω

    Gain: 5 dBi

    VSWR: <1.8:1

    Polarisation: Vertical (Omnidirectional)

    Radiating Element: Monopole

    Cable: Low loss CFD195

    Operating Frequencies

    Quad Band GSM/GPRS: 850, 900, 1800, 1900 MHz

    3G: 2.1 GHz

    Dimensions

    Antenna diameter: 25 mm (cylinder)

    Antenna height: 205 ±5 mm

    Bracket length: 151 ±5 mm

    Bracket height: 79 ±5 mm

    Bracket thickness: 3 mm

    Multi-band Antennas, Siretta


    Related links