Through Hole Audio Transformer 2.4 (Series) kΩ, 600 (Parallel) Ω 2W
- RS Stock No.:
- 123-7238
- Mfr. Part No.:
- CUI30A02E
- Brand:
- OEP
Bulk discount available
Subtotal (1 unit)*
$70.71
(exc. GST)
$77.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $70.71 |
| 10 + | $65.78 |
*price indicative
- RS Stock No.:
- 123-7238
- Mfr. Part No.:
- CUI30A02E
- Brand:
- OEP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OEP | |
| Primary Impedance | 280 (Series) Ω, 70 (Parallel) Ω | |
| Secondary Impedance | 2.4 (Series) kΩ, 600 (Parallel) Ω | |
| Primary DC Resistance | 3.13 + 3.13Ω | |
| Power Rating | 2W | |
| Secondary DC Resistance | 20.8 + 20.8Ω | |
| Dimensions | 53.4 x 44.4 x 22.5mm | |
| Mounting Type | Through Hole | |
| Termination Type | PC Pin | |
| Weight | 185g | |
| Depth | 22.5mm | |
| Length | 53.4mm | |
| Width | 44.4mm | |
| Turns Ratio | 1 + 1:2.7 + 2.7 | |
| Minimum Temperature | -20°C | |
| Core Type | Laminated | |
| Isolation Voltage | 500V | |
| Minimum Operating Frequency | 20Hz | |
| Maximum Operating Frequency | 20kHz | |
| Construction | Encapsulated | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand OEP | ||
Primary Impedance 280 (Series) Ω, 70 (Parallel) Ω | ||
Secondary Impedance 2.4 (Series) kΩ, 600 (Parallel) Ω | ||
Primary DC Resistance 3.13 + 3.13Ω | ||
Power Rating 2W | ||
Secondary DC Resistance 20.8 + 20.8Ω | ||
Dimensions 53.4 x 44.4 x 22.5mm | ||
Mounting Type Through Hole | ||
Termination Type PC Pin | ||
Weight 185g | ||
Depth 22.5mm | ||
Length 53.4mm | ||
Width 44.4mm | ||
Turns Ratio 1 + 1:2.7 + 2.7 | ||
Minimum Temperature -20°C | ||
Core Type Laminated | ||
Isolation Voltage 500V | ||
Minimum Operating Frequency 20Hz | ||
Maximum Operating Frequency 20kHz | ||
Construction Encapsulated | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- GB
OEP CUI30 Series Audio Output Transformers
CUI30 pro audio transformers from OEP feature a low profile, encapsulated construction. Suitable for PCB mounting, these transformers can be used as line output transformers or isolating transformers.
CUI30A02E (123-7238) has been designed for 70 Ω and 600 Ω applications and CUI30A04E (123-7239) is for use in 150 Ω and 600 Ω applications.
CUI30A02E (123-7238) has been designed for 70 Ω and 600 Ω applications and CUI30A04E (123-7239) is for use in 150 Ω and 600 Ω applications.
Related links
- Through Hole Audio Transformer 2.4 kΩ, 600 Ω
- Through Hole Audio Transformer
- Through Hole Audio Transformer 1.5 + 1.5 + 1.5kΩ
- Through Hole Audio Transformer 1 + 1kΩ
- Through Hole Audio Transformer 1 kΩ, 4 kΩ 100mW
- Through Hole Audio Transformer 1.25 kΩ, 5 kΩ 100mW
- Through Hole Audio Transformer 150 (Parallel) Ω, 600 (Series) Ω 2W
- Through Hole Audio Transformer 5 kΩ, 20 kΩ 100mW
