- RS Stock No.:
- 122-6750
- Mfr. Part No.:
- 20871443001100
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 122-6750
- Mfr. Part No.:
- 20871443001100
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Han 6 HsB Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 6 HsB connector insert and a robust connector hood at each end. With a single locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
Size 16 B Contact Inserts
Double Locking Lever on Hood
AWG 16 wire Gauge
Maximum Current USL: 22 A
Maximum Current CNL: 15 A
Rated AC Voltage: 600 V
Rated DC Voltage: 300 V
TC-ER Cable
Double Locking Lever on Hood
AWG 16 wire Gauge
Maximum Current USL: 22 A
Maximum Current CNL: 15 A
Rated AC Voltage: 600 V
Rated DC Voltage: 300 V
TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
122-6750 Han 6 HsB cable assembly has side entry connectors and a 1m cable
122-6751 Han 6 HsB cable assembly has side entry connectors and a 2m cable
122-6752 Han 6 HsB cable assembly has top entry connectors and a 1m cable
122-6753 Han 6 HsB cable assembly has top entry connectors and a 2m cable
122-6751 Han 6 HsB cable assembly has side entry connectors and a 2m cable
122-6752 Han 6 HsB cable assembly has top entry connectors and a 1m cable
122-6753 Han 6 HsB cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 22A |
Gender | Male to Female |
Series | Han HSB |
Type | Cable Assembly |
Voltage Rating | 300 V dc, 600 V ac |
Number of Rows | 2 |
Body Orientation | Straight |