HARTING Heavy Duty Power Connector, Cable, Screw, 6 Way, 22A, Han HSB Female/Male, 300 V, 600 V
- RS Stock No.:
- 122-6751
- Mfr. Part No.:
- 20871443001200
- Brand:
- HARTING
Subtotal (1 unit)*
$843.83
(exc. GST)
$928.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $843.83 |
*price indicative
- RS Stock No.:
- 122-6751
- Mfr. Part No.:
- 20871443001200
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 6 | |
| Current | 22A | |
| Series | Han HSB | |
| Connector Gender | Female/Male | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 300 V, 600 V | |
| Number of Rows | 2 | |
| IP Rating | IP44, IP66, IP65 | |
| Contact Gender | Female/Male | |
| Manufacturer Size Code | UL 50/UL 50E | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 6 | ||
Current 22A | ||
Series Han HSB | ||
Connector Gender Female/Male | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 300 V, 600 V | ||
Number of Rows 2 | ||
IP Rating IP44, IP66, IP65 | ||
Contact Gender Female/Male | ||
Manufacturer Size Code UL 50/UL 50E | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- US
Han 6 HsB Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 6 HsB connector insert and a robust connector hood at each end. With a single locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
• Size 16 B Contact Inserts
• Double Locking Lever on Hood
• AWG 16 wire Gauge
• Maximum Current USL: 22 A
• Maximum Current CNL: 15 A
• Rated AC Voltage: 600 V
• Rated DC Voltage: 300 V
• TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Available in this Range
• 122-6750 Han 6 HsB cable assembly has side entry connectors and a 1m cable
• 122-6751 Han 6 HsB cable assembly has side entry connectors and a 2m cable
• 122-6752 Han 6 HsB cable assembly has top entry connectors and a 1m cable
• 122-6753 Han 6 HsB cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Related links
- Harting Cable Assembly 22A Han HSB 600 V
- HARTING Cable Assembly 22A Han HSB 600 V ac
- HARTING Cable Assembly 9A Han HSB, 600 V
- HARTING Cable Assembly 12A Han Q 600 V
- HARTING Cable Assembly 12A Han Q 600 V ac
- HARTING Cable Assembly 7A Han E, 600 V
- HARTING Cable Assembly 7A Han E, 600 V
- Harting Cable Assembly 9A Han E, 600 V
