HARTING Heavy Duty Power Connector, Screw, 6 Way, 9A, Han HSB Female/Male, 600 V

Subtotal (1 unit)*

$721.36

(exc. GST)

$793.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.36

*price indicative

RS Stock No.:
122-6752
Mfr. Part No.:
20871443002100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector

Number of Contacts

6

Current

9A

Series

Han HSB

Connector Gender

Female/Male

Termination Type

Screw

Voltage

600 V

Number of Rows

2

Minimum Operating Temperature

-40°C

Manufacturer Size Code

Han 6

Contact Gender

Female/Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Right Angle

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
US

Han 6 HsB Power Cable Assembly


From Harting, this heavy-duty power cable assembly has a Han 6 HsB connector insert and a robust connector hood at each end. With a single locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.

Features and Benefits


• Size 16 B Contact Inserts

• Double Locking Lever on Hood

• AWG 16 wire Gauge

• Maximum Current USL: 22 A

• Maximum Current CNL: 15 A

• Rated AC Voltage: 600 V

• Rated DC Voltage: 300 V

• TC-ER Cable

Applications


Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.

Available in this Range


• 122-6750 Han 6 HsB cable assembly has side entry connectors and a 1m cable

• 122-6751 Han 6 HsB cable assembly has side entry connectors and a 2m cable

• 122-6752 Han 6 HsB cable assembly has top entry connectors and a 1m cable

• 122-6753 Han 6 HsB cable assembly has top entry connectors and a 2m cable

Harting Han-Power®


Related links