RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 121-7836
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$24.72
(exc. GST)
$27.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $24.72 |
| 5 + | $20.35 |
*price indicative
- RS Stock No.:
- 121-7836
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 3PDT | |
| Mounting Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 3 | |
| Latching | No | |
| Terminal Type | Plug In | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 30V dc | |
| Length | 36mm | |
| Coil Power | 300W | |
| Minimum Operating Temperature | -10°C | |
| Height | 53mm | |
| Maximum Operating Temperature | +55°C | |
| Isolation Coil To Contact | 2.5kV ac | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Standards Met | CE, CQC, CULus, RoHS Compliant | |
| Depth | 36mm | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 2.7VA | |
| Maximum Switching Power DC | 1.5 W | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V ac | ||
Contact Configuration 3PDT | ||
Mounting Type Plug In | ||
Switching Current 10A | ||
Number of Poles 3 | ||
Latching No | ||
Terminal Type Plug In | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Length 36mm | ||
Coil Power 300W | ||
Minimum Operating Temperature -10°C | ||
Height 53mm | ||
Maximum Operating Temperature +55°C | ||
Isolation Coil To Contact 2.5kV ac | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Standards Met CE, CQC, CULus, RoHS Compliant | ||
Depth 36mm | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 2.7VA | ||
Maximum Switching Power DC 1.5 W | ||
Application General Purpose | ||
- COO (Country of Origin):
- CN
RS Pro RUB Series 3PCO Octal Relays
RS Pro RUB series 3 pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
3 Pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Related links
- RS PRO Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Omron Plug In Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT
- Releco Plug In Power Relay 10A Switching Current, 3PDT
- Relpol Plug In Power Relay 10A Switching Current, 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
