RS PRO Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 121-7835
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.90
(exc. GST)
$24.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 10 June 2026
- Plus 60 unit(s) shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.90 |
*price indicative
- RS Stock No.:
- 121-7835
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Series | RUB | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching AC Voltage | 30V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, CE | |
| Length | 36mm | |
| Coil Power | 300W | |
| Height | 53mm | |
| Width | 36mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Series RUB | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching AC Voltage 30V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, CE | ||
Length 36mm | ||
Coil Power 300W | ||
Height 53mm | ||
Width 36mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
RS Pro RUB Series 3PCO Octal Relays
RS Pro RUB series 3 pole general purpose octal relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
3 Pole 10A octal relays
LED indicator
Gold plated contacts
Lockable test button and inspection window
Bases for assembly on DIN Rail to be ordered separately
Related links
- RS PRO Plug In Power Relay 10A Switching Current, 3PDT
- RS PRO Plug In Power Relay 10A Switching Current, 3PDT
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Siemens Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT
- Turck Plug In Power Relay 10A Switching Current, 3PDT
- RS PRO Plug In Power Relay 10A Switching Current, 3PDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT
