RS PRO Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

Get a bulk buy discount

Add 5 more to save $25.65

View bulk pricing options

Subtotal (1 unit)*

$29.04

(exc. GST)

$31.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 69 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$29.04-
5 +$23.91$25.65

*price indicative

RS Stock No.:
121-7816
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

3PDT

Series

RS PRO

Terminal Type

Plug-In

Switching Current

10A

Switching Power

2.5kVA

Switching DC Voltage

30V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

55°C

Coil Power

300W

Height

36.5mm

Standards/Approvals

CE, RoHS

Length

31.5mm

Width

28mm

Contact Material

Silver Alloy

Contact Resistance

50mΩ

COO (Country of Origin):
CN

RS Pro RKL Series 3PCO Relays


RS Pro RKL series 3 pole miniature power relays with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.

3 Pole 10A industrial plug-in relays

LED indicator

Gold plated contacts

Lockable test button and inspection window

Bases for assembly on DIN Rail to be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy