APEM Black Push Button Boot for Use with 13000 Series Push Button Switch, 18000, 9000
- RS Stock No.:
- 119-3692
- Distrelec Article No.:
- 303-96-353
- Mfr. Part No.:
- U1320
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$60.85
(exc. GST)
$66.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 930 unit(s) ready to ship from another location
- Plus 1,250 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $12.17 | $60.85 |
| 125 - 495 | $12.10 | $60.50 |
| 500 + | $11.904 | $59.52 |
*price indicative
- RS Stock No.:
- 119-3692
- Distrelec Article No.:
- 303-96-353
- Mfr. Part No.:
- U1320
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Sub Type | Boot | |
| Product Type | Push Button Boot | |
| For Use With | 13000 Series Push Button Switch, 18000, 9000 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Sub Type Boot | ||
Product Type Push Button Boot | ||
For Use With 13000 Series Push Button Switch, 18000, 9000 | ||
Colour Black | ||
Standards/Approvals No | ||



9600 Series Sub-Miniature Panel Mount Switches
Momentary push button switches
Gold plated contacts
Optional coloured caps & sealing hood available separately, see stock number 103-5782 typically
Related links
- APEM Black Push Button Boot for Use with 10400 Series Push Button Switch
- APEM Black Push Button Boot for Use with 800 Series Push Button Switch
- APEM Black Push Button Boot for Use with Push Button
- APEM Black Push Button Boot for Use with Series K and X408
- APEM Black Push Button Cap for Use with Apem 18000 Series (Snap Action Momentary Push Button Switch)
- APEM Black Push Button Cap for Use with Apem 10400 Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem SP Series (Push Button Switch)
- APEM Black Push Button Cap for Use with Apem 9600 Series (Sub-Miniature Panel Mount Switch)
