- RS Stock No.:
- 117-6049
- Brand:
- RS PRO
53 In AU stock for next working day delivery
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.05
(exc. GST)
$5.55
(inc. GST)
Units | Per unit |
1 - 9 | $5.05 |
10 - 49 | $5.01 |
50 + | $4.11 |
- RS Stock No.:
- 117-6049
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Miniature PEEK Speakers 8 ohm
The miniatire PEEK speakers are a range of speakers ideal for PDA'S, smart phones, mobile phones and medical equipment.
117-6044
Ultra miniature
Light weight
Durable
Spring loaded contacts and adhesive tape
Easily installed and mounted
Light weight
Durable
Spring loaded contacts and adhesive tape
Easily installed and mounted
117-6047
Low resonant frequency 600Hz
Excellent sound quality for voice reproduction
Excellent sound quality for voice reproduction
117-6048
PEEK cone material
Light weight
Durable
Ideal where space is limited
Adhesive tape for quick and simple mounting
Light weight
Durable
Ideal where space is limited
Adhesive tape for quick and simple mounting
117-6049
High power
Lightweight
Durable
PEEK cone
Ideal where space is limited
Addition applications include Security products, modern electronics
Lightweight
Durable
PEEK cone
Ideal where space is limited
Addition applications include Security products, modern electronics
Specifications
Attribute | Value |
---|---|
Coil Resistance | 8Ω |
Sound Level | 93dB |
Rated Power | 1W |
Dimensions | 25 x 3 x 9mm |
Diameter | 3 (Width)mm |
Height | 3mm |