RS PRO 8 Ω 1 W Miniature Speaker 36 mm Dia., 150 mm Lead Length 4.6 mm
- RS Stock No.:
- 117-6044
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$10.27
(exc. GST)
$11.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.27 |
| 10 - 49 | $10.17 |
| 50 + | $8.36 |
*price indicative
- RS Stock No.:
- 117-6044
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Miniature Speaker | |
| Coil Resistance | 8Ω | |
| Sub Type | Speaker | |
| Sound Level | 85dB | |
| Rated Power | 1W | |
| Lead Length | 150mm | |
| Cone Material | Mylar | |
| Frequency | 11000Hz | |
| Impedance | 8Ω | |
| Height | 4.6mm | |
| Length | 150mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Miniature Speaker | ||
Coil Resistance 8Ω | ||
Sub Type Speaker | ||
Sound Level 85dB | ||
Rated Power 1W | ||
Lead Length 150mm | ||
Cone Material Mylar | ||
Frequency 11000Hz | ||
Impedance 8Ω | ||
Height 4.6mm | ||
Length 150mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Mylar Miniature Speaker
A reliable and consistent miniature speaker with a coil resistance of 8 Ω. The miniature speaker is supplied complete with a connected lead terminating in Molex connectors for easy connection to a range of devices.;Designed using Mylar for humidity and moisture protection preventing the warping of the speaker cone when compared to paper for a reliable and hardwearing speaker that will deliver a repeatable and consistent sound quality.;Suitable for a wide range of applications including call systems, medical products and applications, security products and monitoring equipment.
Features and Benefits
Standards and Approvals: RoHS compliant
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Related links
- RS PRO 8 Ω 1 W Miniature Speaker 36 mm Dia. 4.6 mm
- RS PRO 8 Ω 1 W Miniature Speaker 36 mm Dia. 4.8 mm
- Visaton 8 Ω 1 W Miniature Speaker 36 mm Dia. 6 mm
- RS PRO 8 Ω 0.1 W Miniature Speaker 23 mm Dia., 3.3 mm Lead Length 8.4 mm
- RS PRO 8 Ω 0.2 W Miniature Speaker 17 mm Dia., 5.8 mm Lead Length 8 mm
- RS PRO 32 Ω 0.1 W Miniature Speaker 22.8 mm Dia., 6 mm Lead Length 8.7 mm
- RS PRO 8 Ω 0.08 W Miniature Speaker 22.5 mm Dia., 6 mm Lead Length 8.5 mm
- RS PRO 8 Ω 2 W Miniature Speaker 20 mm Dia., 100 mm Lead Length 5.25 mm
