Schurter MSM SI 22 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, 250V ac, IP67
- RS Stock No.:
- 113-395
- Distrelec Article No.:
- 304-22-006
- Mfr. Part No.:
- 1241.6699.1120000
- Brand:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 113-395
- Distrelec Article No.:
- 304-22-006
- Mfr. Part No.:
- 1241.6699.1120000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MSM SI 22 | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 125 V ac | |
| Manufacturer Part No. | 1241.6699.1120000 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MSM SI 22 | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 125 V ac | ||
Manufacturer Part No. 1241.6699.1120000 | ||
Anti-Vandal M22 Push Button Switches - MSM Series (Snap-In)
MSM series Switches from Schurter offer a high quality stainless steel housing and actuator. Perfrect for mounting when there is no access to the rear side this iis due to a short mounting depth and quick snap in mounting.
Note
Related links
- Schurter MSM SI 22 Series Push Button Switch Panel Mount SPDT IP67
- Schurter MSM SI 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM DP 22 Series Push Button Switch Panel Mount SPDT IP67
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter MSM LA 22 Series Push Button Switch Panel Mount DPDT IP64 (Front); IP00
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT
- Schurter MSM 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
