Schurter MSM SI 22 Series Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Green LED, 250V
- RS Stock No.:
- 113-367
- Mfr. Part No.:
- 1241.6697.1122000
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 113-367
- Mfr. Part No.:
- 1241.6697.1122000
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 22mm | |
| Series | MSM SI 22 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Silver | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Voltage Rating | 250V ac | |
| Push Button Style | Round | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 125 V ac | |
| Manufacturer Part No. | 1241.6697.1122000 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cut Out Diameter 22mm | ||
Series MSM SI 22 | ||
Mounting Type Panel Mount | ||
Push Button Colour Silver | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Voltage Rating 250V ac | ||
Push Button Style Round | ||
LED Colour Green | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 125 V ac | ||
Manufacturer Part No. 1241.6697.1122000 | ||
- COO (Country of Origin):
- CH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Schurter MSM SI 22 Series Push Button Switch Panel Mount SPDT IP67
- Schurter MSM DP 19 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter MSM SI 22 Series Push Button Switch SPDT, IP67
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP67
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- ITW Switches H48M Series Illuminated Push Button Switch Panel Mount SPDT 250V
