Eaton 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- RS Stock No.:
- 171-6798
- Mfr. Part No.:
- H15-V-1
- Brand:
- Eaton
Get a bulk buy discount
Add 25 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.03
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 290 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.606 | $13.03 | - |
| 25 + | $2.346 | $11.73 | $6.50 |
*price indicative
- RS Stock No.:
- 171-6798
- Mfr. Part No.:
- H15-V-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | PCB Mount Fuse Holder | |
| Current Rating | 10A | |
| Voltage | 250V ac | |
| Body Material | TPE | |
| Compatible Fuse Size | 5 x 20 mm | |
| Minimum Operating Temperature | 24°C | |
| Maximum Operating Temperature | 41°C | |
| Standards/Approvals | cULusVoltage Rating | |
| Cap Style | Carrier, Threaded Cap | |
| Series | H15 | |
| Contact Material | Tin Plated, Copper | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type PCB Mount Fuse Holder | ||
Current Rating 10A | ||
Voltage 250V ac | ||
Body Material TPE | ||
Compatible Fuse Size 5 x 20 mm | ||
Minimum Operating Temperature 24°C | ||
Maximum Operating Temperature 41°C | ||
Standards/Approvals cULusVoltage Rating | ||
Cap Style Carrier, Threaded Cap | ||
Series H15 | ||
Contact Material Tin Plated, Copper | ||
Terminal Type Solder | ||
Eaton H15 Series PCB Mount Fuse Holder, 10A Current Rating, 250V AC Voltage Rating - H15-V-1
This PCB mount fuse holder is designed for use with standard 5mm x 20mm fuses. The thermoplastic fuse holder is part of the H15 series and is engineered for both vertical and horisontal mounting configurations, ensuring versatility in various applications. With a voltage rating of 250V AC and a current rating of 10A, it is suitable for reliable use in electronic and electrical systems.
Features & Benefits
• Compatible with 5mm x 20mm fuses for standard applications
• Spring-loaded bayonet type for easy fuse replacement
• Available in vertical and horisontal mounting options
• High temperature thermoplastic meets UL 94V0 standards
• cULus certified, ensuring compliance with safety regulations
• Interchangeable fuse carriers for flexibility
Applications
• Used in circuit boards for effective fuse protection
• Suitable for automation control panels
• Ideal for in the electrical and mechanical industries
• Employed in consumer electronics for reliable operation
What are the specific temperature ratings for this fuse holder?
The ambient temperature rating is 24°C, with a temperature rise of 41°C during operation, ensuring proper thermal management in applications.
How do the interchangeable fuse carriers improve usability?
The interchangeable carriers allow for quick swapping of components without the need for special tools, streamlining maintenance and enhancing system uptime.
What materials are used in the construction of this fuse holder?
The body is constructed from high-quality thermoplastic, while the terminals are copper with a tin plating for excellent conductivity.
What are the soldering specifications for installation?
The recommended soldering method is wave immersion at a maximum temperature of 260°C for no longer than 10 seconds, ensuring reliable solder connections.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 10A PCB Mount Fuse Holder 250V ac
- Bulgin 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Schurter 10A PCB Mount Fuse Holder 250V ac
- Schurter 10A PCB Mount Fuse Holder for 6.3 x 32 mm, 250V ac
- Littelfuse 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder for 5 x 20 mm, 250V ac
- Wurth Elektronik 10A PCB Mount Fuse Holder 250V ac
