STMicroelectronics 650 V 10 A Diode Switching 3-Pin D2PAK STPSC10H065GY-TR
- RS Stock No.:
- 110-6562
- Mfr. Part No.:
- STPSC10H065GY-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$12.92
(exc. GST)
$14.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 248 | $6.46 | $12.92 |
| 250 - 498 | $6.305 | $12.61 |
| 500 + | $6.20 | $12.40 |
*price indicative
- RS Stock No.:
- 110-6562
- Mfr. Part No.:
- STPSC10H065GY-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 425μA | |
| Maximum Forward Voltage Vf | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 470A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.4mm | |
| Length | 10mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 425μA | ||
Maximum Forward Voltage Vf 2.5V | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 470A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.4mm | ||
Length 10mm | ||
Automotive Standard AEC-Q101 | ||
Automotive Silicon Carbide (SiC) Schottky Diode, STMicroelectronics
A Silicon Carbide (SiC) diode is an ultra-high performance power Schottky rectifier. These parts with the -Y suffix to the part number, are of automotive quality, compliant with AEC-Q101.
• High efficiency adds Value to a power converter
• Reduces size and cost of a power converter
• Low EMC impact, simplifies certification and reduces time to market
• Natural high robustness ensuring very high reliability;• No or negligible reverse recovery;• Switching behaviour independent of temperature;• High forward surge capability;• PPAP capable
• ECOPACK 2 compliant component;• AEC-Q101 qualified
RS Product Codes
110-6562 STPSC10H065GY-TR SiC Schottky Diode 650V 10A D²PAK
124-1124 STPSC12065DY SiC Schottky Diode 650V 12A TO-220AC
124-1127 STPSC20065DY SiC Schottky Diode 650V 20A TO-220AC
124-1128 STPSC20065WY SiC Schottky Diode 650V 20A DO-247
124-1129 STPSC40065CWY SiC Schottky Diode dual 650V 20A TO-247
Diodes and Rectifiers, STMicroelectronics
Approvals
AEC-Q101
Related links
- STMicroelectronics 650 V 10 A Diode Switching 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10H065G2-TR
- STMicroelectronics 650 V 10 A Diode 3-Pin D2PAK STPSC10065G2-TR
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK
- STMicroelectronics 650 V 12 A Diode 3-Pin D2PAK STPSC12065G2-TR
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK
- STMicroelectronics 650 V 4 A Diode 2-Pin D2PAK STPSC4H065B-TR
