WIMA MKS2 Film Capacitor 470 nF 40V ac 63 V dc, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

$1.92

(exc. GST)

$2.11

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship

Units
Per unit
Per Pack*
5 - 1245$0.384$1.92
1250 - 2495$0.378$1.89
2500 +$0.37$1.85

*price indicative

RS Stock No.:
108-2429
Distrelec Article No.:
304-28-865
Mfr. Part No.:
MKS2C034701C00KSSD
Brand:
WIMA
Find similar products by selecting one or more attributes.
Select all

Brand

WIMA

Product Type

Film Capacitor

Mount Type

Through Hole

Rated AC Voltage

40V ac

Series

MKS2

Rated DC Voltage

63V dc

Lead Pitch

5mm

Automotive Standard

No

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS, ISO 9001:2008, DIN EN ISO 14001:2004

Width

3.5mm

Height

8.5mm

Length

7.2mm

Capacitance

470nF

Lead Diameter

0.5mm

COO (Country of Origin):
DE

MKS2 Series PET Film Capacitors


From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.

Features and Benefits:


Self-healing;AEC-Q200;High volume to capacitance ratio;In accordance with IEC 60384-5

Product Applications:


MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy