- RS Stock No.:
- 108-2328
- Mfr. Part No.:
- MKS2C021501A00KSSD
- Brand:
- WIMA
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
Was $4.00
You pay
$0.744
(exc. GST)
$0.818
(inc. GST)
Units | Per unit | Per Pack* |
5 - 1245 | $0.744 | $3.72 |
1250 + | $0.734 | $3.67 |
*price indicative |
- RS Stock No.:
- 108-2328
- Mfr. Part No.:
- MKS2C021501A00KSSD
- Brand:
- WIMA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 15nF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS2 |
Lead Pitch | 5mm |
Length | 7.2mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 2.5 x 6.5 x 7.2mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Related links
- KEMET R82 Metallised Polyester Film Capacitor 250 V dc 15nF, Through Hole
- KEMET R4Y Polypropylene Film Film Capacitor ±10% Through Hole
- Nichicon XK(ZH) Polyester Film Capacitor 630 V dc 15nF, Through Hole
- KEMET R82 Polyester Film Capacitor 100 V dc 15nF
- Vishay MKT 1813 Metallised Polyester Film Capacitor 250 V dc 15nF,...
- KEMET R41B Film Capacitor ±10% Through Hole
- Nichicon YX Polyester Film Capacitor ±10% Radial
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole