Facom Pre-Settable Phillips, Slotted Torque Screwdriver, 0.1 → 1Nm, PH 1, PH 2, PH 3, 3 mm, 4 mm, 5.5 mm Drive,
- RS Stock No.:
- 102-5494
- Mfr. Part No.:
- E.S401J1PB
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5494
- Mfr. Part No.:
- E.S401J1PB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Range | 0.1 → 1Nm | |
| Type | Pre-Settable | |
| Drive Shape | Phillips, Slotted | |
| Drive Size | PH 1, PH 2, PH 3, 3 mm, 4 mm, 5.5 mm | |
| Overall Length | 215 mm | |
| Accuracy | ±2 (Clockwise) %, ±3 (Counter Clockwise) % | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Range 0.1 → 1Nm | ||
Type Pre-Settable | ||
Drive Shape Phillips, Slotted | ||
Drive Size PH 1, PH 2, PH 3, 3 mm, 4 mm, 5.5 mm | ||
Overall Length 215 mm | ||
Accuracy ±2 (Clockwise) %, ±3 (Counter Clockwise) % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Facom Electric Torque Screwdriver
A series of electronic torque screwdrivers from Facom. Torque screwdrivers can cover a wide variety of fastening applications and ensure tightening to a specified torque.
These electronic torque screwdrivers offer high precision for low torque, ease of use and allow high repetition without causing a worn effect. These electric screwdrivers are an ideal tool for maintenance in sectors like medical, aeronautic and nuclear.
This range includes the following types:
102-5493 - E.S401, 1/4 inch Preset Torque Screwdriver, 0.1 to 1 Nm
102-5494 – E.S401J1PB, Phillips, Slotted Preset Torque Screwdriver, 0.1 to 1 Nm
102-5495 – E.S404, 1/4 inch Preset Torque Screwdriver, 0.4 to 4 Nm
102-5496 – E.S404J1PB, Slotted Preset Torque Screwdriver, 0.4 to 4 Nm
These electronic torque screwdrivers offer high precision for low torque, ease of use and allow high repetition without causing a worn effect. These electric screwdrivers are an ideal tool for maintenance in sectors like medical, aeronautic and nuclear.
This range includes the following types:
102-5493 - E.S401, 1/4 inch Preset Torque Screwdriver, 0.1 to 1 Nm
102-5494 – E.S401J1PB, Phillips, Slotted Preset Torque Screwdriver, 0.1 to 1 Nm
102-5495 – E.S404, 1/4 inch Preset Torque Screwdriver, 0.4 to 4 Nm
102-5496 – E.S404J1PB, Slotted Preset Torque Screwdriver, 0.4 to 4 Nm
Features and Benefits:
Increased accuracy over ISO 6789 standard
9 pre-adjustable torque values
1/4 inch outlet with an auto-locking system for series 1 and series 6 bits
Measurement units available: cN.m., inches, lb, kg, cm
Sound and visual alarm once the torque reached
Ergonomic: Protwist grip and bit auto locking system
Memory 250 values with PC USB link
9 pre-adjustable torque values
1/4 inch outlet with an auto-locking system for series 1 and series 6 bits
Measurement units available: cN.m., inches, lb, kg, cm
Sound and visual alarm once the torque reached
Ergonomic: Protwist grip and bit auto locking system
Memory 250 values with PC USB link
E.S401J1 (102-5494) and ES404J1 (102-5496) Set Contents
Electronic Torque Screwdriver
6 long-reach 6-series bits with inch groove, length 50mm:
Slotted head: 3, 4, 5.5 / Philipps High Performance: 1, 2, 3
USB cable
1x AAA battery
Supplied in plastic case and foam module, dimensions: (LxWxH): 570x100x70 mm
6 long-reach 6-series bits with inch groove, length 50mm:
Slotted head: 3, 4, 5.5 / Philipps High Performance: 1, 2, 3
USB cable
1x AAA battery
Supplied in plastic case and foam module, dimensions: (LxWxH): 570x100x70 mm
Traceability
The real tightening torques are transmitted via the USB cable
Over 250 torque values can be memorised
Over 250 torque values can be memorised
Application Information
A torque driver is a screwdriver with a clutch that ensures tightening to the specified torque. Torque can be adjusted due to desired requirements. They enable any consumer to deliver the correct torque with confidence regardless of task and operator skill level. Torque screwdrivers are used in:
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing
Manufacturing of high-quality machinery
Maintenance of machinery
Laboratories
Nuclear equipment production and servicing
Medical equipment production and servicing
Standards
ISO 6789 calibration certificate
Related links
- Facom Pre-Settable Torque Screwdriver 3 mm 5.5 mm PH 2 ±3 % Accuracy
- Facom Pre-Settable Torque Screwdriver 1/4 in Drive, ±3 % Accuracy
- Facom Pre-Settable Torque Screwdriver 1/4 in Drive, ±3 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Phoenix Contact Driver Bit PH 2 x 70 mm Tip 70 mm Overall 5-Piece
- Hanna Instruments HI-83141-1 pH Meter 1 % Resolution 100 °C Max
- SAM Precision 141 mm Overall
- Phoenix Contact PT 1.5/ 2-PH-3.5 Pluggable Terminal Block Through Hole
