Facom Pre-Settable Torque Screwdriver, 0.1 → 1Nm, 1/4 in Drive, ±3 % Accuracy
- RS Stock No.:
- 102-5493
- Mfr. Part No.:
- E.S401
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-5493
- Mfr. Part No.:
- E.S401
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Torque Range | 0.1 → 1Nm | |
| Type | Pre-Settable | |
| Drive Size | 1/4 in | |
| Overall Length | 215 mm | |
| Accuracy | ±3 % | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Torque Range 0.1 → 1Nm | ||
Type Pre-Settable | ||
Drive Size 1/4 in | ||
Overall Length 215 mm | ||
Accuracy ±3 % | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- Facom Pre-Settable Phillips 0.1 → 1Nm PH 2 3 mm 5.5 mm Drive,
- Facom Pre-Settable Torque Screwdriver 1/4 in Drive, ±3 % Accuracy
- Facom Pre-Settable Torque Screwdriver 3 mm 5.5 mm PH 2 ±3 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive ESD Safe, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wera Pre-Settable Torque Screwdriver 1/4 in Drive, ±6 % Accuracy
- Wiha Pre-Settable Torque Screwdriver 4 mm Drive, ±10 % Accuracy
- Wera Pre-Settable Torque Screwdriver T15 Drive, ±10 % Accuracy
