KEMET PME271 Paper Capacitor Y2 250V ac 250 V dc, Through Hole
- RS Stock No.:
- 210-617
- Mfr. Part No.:
- PME271Y547MR30
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.44
(exc. GST)
$27.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.088 | $25.44 |
| 50 - 95 | $4.994 | $24.97 |
| 100 + | $4.902 | $24.51 |
*price indicative
- RS Stock No.:
- 210-617
- Mfr. Part No.:
- PME271Y547MR30
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Paper Capacitor | |
| Capacitance | 47nF | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 250V ac | |
| Series | PME271 | |
| Rated DC Voltage | 250V dc | |
| Lead Pitch | 20.3mm | |
| Automotive Standard | No | |
| Suppression Class | Y2 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL, CAN/CSA E60384-14-09, EN/IEC 60384-14 | |
| Depth | 9mm | |
| Length | 24mm | |
| Height | 15mm | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Paper Capacitor | ||
Capacitance 47nF | ||
Mount Type Through Hole | ||
Rated AC Voltage 250V ac | ||
Series PME271 | ||
Rated DC Voltage 250V dc | ||
Lead Pitch 20.3mm | ||
Automotive Standard No | ||
Suppression Class Y2 | ||
Pin Count 2 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL, CAN/CSA E60384-14-09, EN/IEC 60384-14 | ||
Depth 9mm | ||
Length 24mm | ||
Height 15mm | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- FI
PME 271Y Series
The PME271Y Series is a self-healing multi-layering metallised paper class Y suppression capacitors. Constructed using epoxy impregnated metallised paper and encased in epoxy resin. This ensures active and passive flame retardant properties combined with excellent stability and reliability especially in applications which require continuous operation. Typical applications include worldwide use as electromagnetic interference suppressor in all Y2 applications, line-to-earth.
Features and Benefits:
Internationally approved
Rated voltage 250 V ac 50/60 Hz
Capacitance range 0.001 – 0.1 μF
Lead spacing 10.2 mm to 25.4 mm
Capacitance tolerance: ±20%
Climatic category 40/100/56/B, IEC 60068–1
Tape and reel packaging in accordance with IEC 60286–2
RoHS Compliant and lead-free terminations
Operating temperature range of −40˚C to +100˚C
100% screening factory test at 3000 V dc
Highest possible safety regarding active and passive flammability
Excellent self-healing properties ensure long life even when subjected to frequent over-voltages
Good resistance to ionisation due to impregnated dielectric
High dV/dt capability
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
EN132400, SEMKO, NEMKO, DEMKO, FIMKO, VDE, SEV, OVE, IMQ, UL
Related links
- KEMET PME271 Paper Capacitor Y2 250V ac 250 V dc, Through Hole
- KEMET SMP253 Paper Capacitor Y2 250V ac 250 V dc, Surface Mount
- KEMET PME271 Paper Capacitor X2 250V ac 250 V dc, Through Hole
- KEMET PME271 Paper Capacitor Y2 300V ac 300 V dc, Through Hole
- KEMET PME271 Paper Capacitor X2 275V ac 275 V dc, Through Hole
- KEMET PME271 Paper Capacitor X2 300V ac 300 V dc, Through Hole
- Connector Tool Kits
- Hammers
